Vishay TVA1301-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 2uF, Through Hole Mount
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1301-E3.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
-1.29%

CAD Models

Download Vishay TVA1301-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 2.279
$ 2.279
Stock
4,217
7,672
7,672
Authorized Distributors
6
6
6
Capacitance
2 µF
2 µF
2 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
-
-
Ripple Current
-
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconTVX1H2R2MAD
VX Series 2.2 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
NichiconTVX2V2R2MAD
VX Series 2.2 uF 350 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX2A2R2MAD
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 12mm) Axial 28mA 2000h 85C

Descriptions

Descriptions of Vishay TVA1301-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 2uF, Through Hole Mount
2UF 50 V DC ALUMINUM ELECTROLYTIC CAPACITOR, TVA SERIES 6.35 (DIA.) X 12.7MM
CAPACITOR ALUM ELEC, 2UF 50V AXIAL
CAPACITOR ALUM ELECT 2UF 50V AXIAL; Capacitance:2µF; Voltage Rating:50V; Height:12.7mm; Diameter:6.35mm; Capacitor Mounting:Through Hole; Operating Temperature Range:-40°C to +85°C; Trade Name, Capacitor:ATOM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA1301E3