Vishay TVA1205-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 25uF, Through Hole Mount
$ 2.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1205-E3.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+13.85%

CAD Models

Download Vishay TVA1205-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.679
$ 2.475
Stock
7,964
6,766
Authorized Distributors
6
6
Capacitance
25 µF
25 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Panasonic25SVPF27MX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 25V, 20% +Tol, 20% -Tol,
NichiconUPW1E270MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 25 V DC, PW SERIES 2000H 4 (DIA.) X 11MM
PanasonicEEU-FC1V270
Cap Aluminum 27uF 35V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
PanasonicEEH-ZA1V270P
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 27µF, 35V, -55 to 105¡C
United Chemi-ConEKZE101ELL270MHB5D
Cap Aluminum Lytic 27uF 100V 20% (8 X 11.5mm) Radial 3.5mm 355mA 3000h 105°C Bulk
United Chemi-ConEKZN500ELL270ME11D
Cap Aluminum Lytic 27uF 50V 20%( 5 X 11mm) Radial 2mm 450mA 7000h 105C Bulk

Descriptions

Descriptions of Vishay TVA1205-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 25uF, Through Hole Mount
25UF 25 V DC ALUMINUM ELECTROLYTIC CAPACITOR, TVA SERIES 6.35 (DIA.) X 12.7MM
ALUMINUM ELECTROLYTIC CAPACITOR, 25UF, 2
Cap Aluminum Lytic 25uF 25V (6.35 X 12.7mm) Axial 85C
TVA Series 25 v 25 uf 85c 6.35x12.7mm Low leakage Axial Aluminum Electrolytic
CAPACITOR ALUM ELEC, 25UF, 25V, AXIAL
CAP 25UF 25V 6.35X12.7 85C AXL
Capacitor, 25 Mfd, 25Vdc, Axial
25¦ÌF 25V ¡À20% 12.7mm*12.7mm*12.7mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA1205E3