Panasonic EEU-FC1V270

Cap Aluminum 27uF 35V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V270.

Panasonic

Datasheet10 pages10 years ago

element14 APAC

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-0.30%

CAD Models

Download Panasonic EEU-FC1V270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.04
$ 0.04
Stock
75,380
5,078
5,078
Authorized Distributors
6
1
1
Capacitance
27 µF
27 µF
27 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
175 mA
99 mA
99 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEAFC1V270
Cap Aluminum Lytic 27uF 35V 20% (6.3 X 7mm) Radial 2.5mm 200mA 1000h 105C Automotive Bulk
KYOCERA AVXUPW1V270MDD
27UF 35 V DC ALUMINUM ELECTROLYTIC CAPACITOR, PW SERIES 2000H 5 (DIA.) X 11MM
United Chemi-ConELXY350ELL270MEB5D
Cap Aluminum Lytic 27uF 35V 20%( 5 X 11.5mm) Radial 2mm 163mA 2000h 105C Automotive Bulk
NichiconUPW1E270MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 25 V DC, PW SERIES 2000H 4 (DIA.) X 11MM
United Chemi-ConELXV350EC3270MEB5D
Cap Aluminum 27uF 35V 20% (5 X 11.5mm) Radial 3.5mm 165mA 2000h 105°C Bulk
KYOCERA AVXUPM1V270MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 27muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEU-FC1V270 provided by its distributors.

Cap Aluminum 27uF 35V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
Panasonic EEUFC1V270 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 27uF, 35V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1V270