Vishay TVA1205

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 25uF, Through Hole Mount
$ 2.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1205.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

Newark

Future Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.86%

CAD Models

Download Vishay TVA1205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.475
$ 2.679
Stock
6,920
7,603
Authorized Distributors
6
6
Capacitance
25 µF
25 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPW1E270MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 25 V DC, PW SERIES 2000H 4 (DIA.) X 11MM
PanasonicEEU-FC1V270
Cap Aluminum 27uF 35V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
United Chemi-ConEKZE101ELL270MHB5D
Cap Aluminum Lytic 27uF 100V 20% (8 X 11.5mm) Radial 3.5mm 355mA 3000h 105°C Bulk
United Chemi-ConEKZN500ELL270ME11D
Cap Aluminum Lytic 27uF 50V 20%( 5 X 11mm) Radial 2mm 450mA 7000h 105C Bulk
United Chemi-ConEKYB500ELL270ME11D
Cap Aluminum Lytic 27uF 50V 20%( 5 X 11mm) Radial 2mm 238mA 5000h 105C Bulk
PanasonicEEAFC1C270
Panasonic EEAFC1C270 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Vishay TVA1205 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 25uF, Through Hole Mount
Capacitor, Al Electrolytic; 25uF; Gen. Purp, Tubular; Axial; Case BA; 25WVDC; 0.5In.L
Electrolytic Capacitor, 25 uF, 25 V, PC Pin, Polar, Axial Leaded, 6.35 mm, 12.7 mm
Aluminum Electrolytic Capacitors - Leaded 25V 25uF
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:25µF; Voltage Rating:25V; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:BA; Termination Type:Axial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA-1205