Vishay TSHA6203

Vishay TSHA6203 IR LED, 875nm, T-1 (3mm) Through Hole package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSHA6203.

RS (Formerly Allied Electronics)

Datasheet6 pages10 years ago

IHS

Newark

Farnell

TME

CAD Models

Download Vishay TSHA6203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

OSRAM SFH 4546 OSRAM SFH 4546 IR Emitter 950 nm 20 ° 5 mm Radial lead
OSRAM SFH 4555 OSRAM SFH4555 IR Emitter 860 nm 5 ° 5 mm Radial lead
ams-OSRAMIRL 81A
IR-LED Radiant intensity: 1.0 mW/sr Light colour: Infrared Package: 2 pin Peak wave length: 880 nm
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD
CML 4308H1 LED TH 5mm 1.8V 20mA Red Part of the VCC Family of Products
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay TSHA6203 provided by its distributors.

Vishay TSHA6203 IR LED, 875nm, T-1 (3mm) Through Hole package
IR EMITTER, 3.2V; Peak Wavelength:875nm; Forward Current If(AV):100mA; Rise Time:600ns; Fall Time tf:600ns; Radiant Intensity:65mW/Sr; Viewing Angle:12°; Supply Voltage Range:1.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Diode Case Style:T-1 3/4 (5mm); No. of Pins:2; Forward Current If:1.5A; Forward Current If Max:1.5A; Forward Voltage VF Max:3.2V; Mounting Type:Through Hole; Operating Temperature Range:-40°C to +85°C; Package / Case:T-1 3/4; Power Dissipation Pd:210mW; Wavelength Typ:870nm
Bulb Package = T-1 3/4 / Peak Wavelength nm = 875 / Viewing Angle ° = 40 / Lens Colour = Transparent / Rise Time (tr) ns = 600 / Fall Time (tf) ns = 600 / Forward Current (If) Max. mA = 100 / Forward Voltage (Vf) Max. V = 1.8 / Bulb Size (Diameter) mm = 5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSHA-6203
  • TSHA6203..