Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Osram SFH 4555

860nm 10° 1.5V 100mA Dome red Through hole mounting 5.7mm*5mm*8.3mm
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4555.

IHS

Datasheet16 pages4 years ago

Osram Opto SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-7.03%

CAD Models

Download Osram SFH 4555 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial T1 3/4 Infrared LED Infrared LED, 5mm, 1-Element, 950nm
OSRAM SFH 4546 OSRAM SFH 4546 IR Emitter 950 nm 20 ° 5 mm Radial lead
OPTO SFH 4557 IR LED, 860NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Osram SFH 4555 provided by its distributors.

860nm 10° 1.5V 100mA Dome red Through hole mounting 5.7mm*5mm*8.3mm
OSRAM SFH 4555 OSRAM SFH4555 IR Emitter 860 nm 5 ° 5 mm Radial lead
Infrared Emitter 860nm 550mW/sr Circular Top Mount 2-Pin T-1 3/4
High Power Infrared Emitter, 5.5mmx5.5mmx7.9mm, -40°C to 100°C
Osram Opto SCT
EMITTER IR 860NM 100MA RADIAL / Infrared (IR) Emitter 860nm 1.5V 100mA 550mW/sr @ 100mA 10° Radial
Infrared LED, 5mm, 1-Element, 860nm
IR EMITTER, 860NM, 5 DEG, T-1 3/4 ROHS COMPLIANT: YES
- Pre-ordered transistors ROHS
RADIAL T1 3/4 HI PWR IR EMITTR

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A7341
  • Q65110-A7341
  • Q65110A7341
  • SFH4555