Osram SFH 4546

OSRAM SFH 4546 OSRAM SFH 4546 IR Emitter 950 nm 20 ° 5 mm Radial lead
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4546.

IHS

Datasheet16 pages4 years ago

Upverter

_legacy Avnet

TME

Factory Futures

Inventory History

3 month trend:
-9.93%

CAD Models

Download Osram SFH 4546 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-09-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ams-OSRAMSFH 4585
OPTO SFH 4585 IR LED, 880NM, SMR THROUGH HOLE PACKAGE
ams-OSRAMSFH4556P
LED IrLED 60mW 860nm Standard LED 2-Pin T-1 3/4
OSRAM SFH 4555 OSRAM SFH4555 IR Emitter 860 nm 5 ° 5 mm Radial lead
940nm 20° 1.2V Dome red Plugins Through hole mounting 8.7mm(height)
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Osram SFH 4546 provided by its distributors.

OSRAM SFH 4546 OSRAM SFH 4546 IR Emitter 950 nm 20 ° 5 mm Radial lead
High Power Infrared Emitter, 5.5mmx5.5mmx7.7mm, -40°C to 100°C
Osram Opto SCT
Infrared Emitter 950nm 130mW/sr Circular Top Mount 2-Pin T-1
Osram Opto Infrared LED, 950nmwavelength
Infrared LED, 4.85mm, 1-Element, 950nm
High Power Infrared Emitter (940 nm)
IR Emitter 950nm 100mA 1.5V T1 3/4
IR-EMITTER 940NM 40Deg 160mW/sr
- Pre-ordered transistors ROHS
IR EMITTER, 950NM, 1.7V, T-1 3/4;
RADIAL T1 3/4 HI PWR IR EMITTR

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A8096
  • Q65110-A8096
  • Q65110A8096
  • SFH 4546.
  • SFH4546