
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TR8M475M016C4000 | 0 | 4K | Tape & Reel | 5h | |||||||
| Newark | TR8M475M016C4000 | 0 | 4K | Cut Tape | ||||||||
| Avnet | TR8M475M016C4000 | 0 | 4K | 5h | ||||||||
| TTI Asia | TR8M475M016C4000 | Contact | 6h | |||||||||
| Arrow Electronics | TR8M475M016C4000 | 0 | 4K |
Download datasheets and manufacturer documentation for Vishay TR8M475M016C4000.
Download Vishay TR8M475M016C4000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Vishay TR8M475M016C4000 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay TR8M475M016C4000.