Vishay 298D475X0016M2T

Cap Tant Solid 4.7uF 16V M CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-9 6 Ohm 125°C T/R
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 298D475X0016M2T.

IHS

Datasheet19 pages3 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+60.75%

Alternate Parts

Price @ 1000
$ 0.716
$ 0.951
Stock
194,969
14,991
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 Ω
4 Ω
Leakage Current
800 nA
800 nA
Dissipation Factor
12 %
8 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTACL475M010XTA
Cap Tant Solid 4.7uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 6 Ohm 125°C Plastic T/R
KYOCERA AVXTACL475M010RTA
Cap Tant Solid 4.7uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 6 Ohm 125°C Plastic T/R
KYOCERA AVXF981A475MMA
Cap Tant Solid 4.7uF 10V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 6 Ohm 125C T/R
KYOCERA AVXF981C475MMA
Cap Tant Solid 4.7uF 16V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 12 Ohm 125C T/R
Cap Tant Solid 4.7uF 6.3V J CASE 20% (1.6 X 0.8 X 0.8mm) SMD 1608-09 0.5 Ohm 105°C T/R
Cap Tant Solid 4.7uF 10V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 10 Ohm 125C T/R

Descriptions

Descriptions of Vishay 298D475X0016M2T provided by its distributors.

Cap Tant Solid 4.7uF 16V M CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-9 6 Ohm 125°C T/R
298D Series 4.7 uF ±20 % 16 V Surface Mount Solid Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603
4.7¦ÌF ¡À20% 16V 6¦¸ 0603 1.6mm*850¦Ìm*800¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 298D475X0016M2T.