KYOCERA AVX F981A475MMA

Cap Tant Solid 4.7uF 10V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 6 Ohm 125C T/R
$ 0.184
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F981A475MMA.

IHS

Datasheet4 pages4 years ago
Datasheet14 pages16 years ago

HQonline

Newark

element14

TME

Inventory History

3 month trend:
-75.80%

CAD Models

Download KYOCERA AVX F981A475MMA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.125
$ 0.125
Stock
1,078,746
87,799
87,799
Authorized Distributors
4
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 Ω
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
-
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 4.7uF 10V M CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-9 5 Ohm 125°C T/R
Yageo GroupT491A475K010AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJA475M010RNJ
Cap Tant Solid 4.7uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
Yageo GroupT491A475M010AT
Cap Tant Solid 4.7uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
KYOCERA AVXTAJA475M010SNJ
Cap Tant Solid 4.7uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
KYOCERA AVXTAJT475M010RNJ
Cap Tant Solid 4.7uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 5 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX F981A475MMA provided by its distributors.

Cap Tant Solid 4.7uF 10V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 6 Ohm 125C T/R
F98 Series 4.7 uF ±20 % 10 V Surface Mount Solid Tantalum Electrolytic Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603
NICHICON - F981A475MMA - TANTALUM CAPACITOR, 4.7UF, 10V, SMD 20%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F981A475MMA.