Vishay TR3E106M063C0600

Cap Tant Solid 10uF 50V E CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.5 Ohm 125°C T/R
$ 4.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TR3E106M063C0600.

Official Datasheet12 years ago

Inventory History

3 month trend:
-14.24%

Alternate Parts

Price @ 1000
$ 4.748
$ 3.773
Stock
1,825
15,453
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
1 Ω
Leakage Current
6.3 µA
6.3 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginIsrael, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT494D106K050AT
Cap Tant Solid 10uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Yageo GroupT322E106M050AT
Cap Tant Solid 10uF 50V 20%( 7.11 X 13.46mm) Axial 1.6 Ohm 125C Bulk
Yageo GroupT322E106M050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
KYOCERA AVXTAJD106K050HNJ
Cap Tant Solid 10uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.8 Ohm 125°C T/R
Cap Tant Solid 10uF 50V 10% (12.3 X 7.3 X 10.5mm) Radial 10.16mm 125C Bulk
Cap Tant Solid 10uF 50V 10% (7.11 X 13.97mm) Axial 125°C T/R

Descriptions

Descriptions of Vishay TR3E106M063C0600 provided by its distributors.

Cap Tant Solid 10uF 50V E CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.5 Ohm 125°C T/R
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Low ESR
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
TR3 Series 10 uF ±20 % 63 V Surface Mount Molded Low ESR Tantalum Capacitor
CAPACITOR, TANTALUM, 63V, 10UF; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:0.6ohm; No. of Pins:2; Capacitor Dielectric Type:Tantalum; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:4.3mm; External Length / Height:4mm; External Width:7.3mm; Leakage Current Max:6.3µA; Operating Temperature Range:-55°C to +125°C; Package / Case:SMD; Reel Quantity:400; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric