Vishay 293D106X0063E2TE3

Cap Tant Solid 10uF 63V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 1 Ohm 125C T/R
$ 3.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D106X0063E2TE3.

IHS

Datasheet24 pages2 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-54.76%

CAD Models

Download Vishay 293D106X0063E2TE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.773
$ 4.748
Stock
15,453
1,825
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
600 mΩ
Leakage Current
6.3 µA
6.3 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT494B106M006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
Cap Tant Solid 10uF 50V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1 Ohm 175C Automotive T/R
Yageo GroupT494U106M016AH
Cap Tant Solid 10uF 16V U CASE 20% (6 X 3.2 X 1.4mm) Inward L SMD 6032-15 1 Ohm 125C T/R
KYOCERA AVXTAJD106M035SNJ
Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1 Ohm 125C T/R
KYOCERA AVXTAJD106M035RNJV
Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 (1%FR) 1 Ohm 125°C T/R
KYOCERA AVXTPSB106M016R0800
Cap Tant Solid 10uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.8 Ohm 125C T/R

Descriptions

Descriptions of Vishay 293D106X0063E2TE3 provided by its distributors.

Cap Tant Solid 10uF 63V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
293D Series 2917 10 uF 63 V ±20% Surface Mount Molded Tantalum Capacitor
TANTALUM CAPACITOR, 10UF, 63V, 7343-43 2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D106X0063E2TE3.