KYOCERA AVX TAJD106K050HNJ

Cap Tant Solid 10uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.8 Ohm 125°C T/R
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD106K050HNJ.

IHS

Datasheet13 pages4 years ago

TME

Future Electronics

Inventory History

3 month trend:
+66.60%

CAD Models

Download KYOCERA AVX TAJD106K050HNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 0.789
$ 0.789
Stock
64,663
1,978,995
1,978,995
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-02-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT494D106K050AT
Cap Tant Solid 10uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
KYOCERA AVXTRJC106K035RRJ
Cap Tant Solid 10uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.8 Ohm 125°C T/R
Capacitor Tant Solid 10uF 35VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
EXTREME 10UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,35V DC +/-10%,TR3 SERIES
KYOCERA AVXTRJC106K035R0600
Cap Tant Solid 10uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.6 Ohm 125°C T/R
Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.26 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD106K050HNJ provided by its distributors.

Cap Tant Solid 10uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.8 Ohm 125°C T/R
TAJ Series 10 uF ±10 % 50 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917
Tantalum Chips / Tape/reel Rohs Compliant: Yes
2917 (7343Metric) TAJ 50V 10muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
10¦ÌF ¡À10% 50V 800m¦¸@ 100kHz 2917 7.3mm*4.3mm*3.1mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX