
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | TR3C106K020C0450 | 1,000 | 500 | |||||||||
| Arrow Electronics | TR3C106K020C0450 | 1,000 | 500 | |||||||||
| TME | TR3C106K020C0450-0 | 1,000 | 500 | 8h | ||||||||
| Newark | TR3C106K020C0450 | 0 | 2K | Cut Tape | ||||||||
| Avnet | TR3C106K020C0450 | 0 | 500 | 12h |
Download datasheets and manufacturer documentation for Vishay TR3C106K020C0450.
Download Vishay TR3C106K020C0450 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay TR3C106K020C0450 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay TR3C106K020C0450.