Vishay 593D106X9016C2TE3

593D Series 10 uF ±10 % 16 V Surface Mount Molded Solid Tantalum Capacitor
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 593D106X9016C2TE3.

IHS

Datasheet19 pages3 years ago

Farnell

Newark

Arrow Electronics

Garrett

Inventory History

3 month trend:
+51.52%

CAD Models

Download Vishay 593D106X9016C2TE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.251
Stock
128,043
1,500
Authorized Distributors
6
3
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
2413
2312
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
450 mΩ
1.8 Ω
Leakage Current
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginIsrael, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413
KYOCERA AVXTPSC106K016R0500
Cap Tant Solid 10uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
Yageo GroupT494C106K020AT
Solid Tantalum Capacitor 10µF 20V 10% SMD Tape and Reel
KYOCERA AVXTPSC106K020R0500
Cap Tant Solid 10uF 20V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.5 Ohm 125°C T/R
Cap Tant Solid 10uF 20V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R

Descriptions

Descriptions of Vishay 593D106X9016C2TE3 provided by its distributors.

593D Series 10 uF ±10 % 16 V Surface Mount Molded Solid Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413
Cap Tant Solid 10uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R
Avnet Japan
CAPACITOR;TANTALUM;CAP 10 UF;TOL 10%;VOL-RTG 16 VDC;SMT;0.45 OHMS;6032-28
TANTALUM CAPACITOR, 10UF 16V 0.45 OHM 10%, 6032-28; Capacitance: 10µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2312 ^6032 Metric]; Product Range: 593D Series; Capacitance Tolerance: ± 10%; Operating Te

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 593D106X9016C2TE3.