
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 718-593D106X9020C2TE3CT-ND | 238 | 1 | Cut Tape | ||||||||
| TTI Europe | 593D106X9020C2TE3 | 7,500 | 500 | Tape & Reel | 17h | |||||||
| Future Electronics | 593D106X9020C2TE3 | 0 | 500 | Tape & Reel | ||||||||
| Avnet | 593D106X9020C2TE3 | 0 | 500 | 16h | ||||||||
| RS (Formerly Allied Electronics) | 593D106X9020C2TE3 | 0 | 500 | Bulk | 3h |
Download datasheets and manufacturer documentation for Vishay 593D106X9020C2TE3.
Download Vishay 593D106X9020C2TE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay 593D106X9020C2TE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay 593D106X9020C2TE3.