Vishay TPC18CAHM3/H

TVS Diode Single Bi-Dir 15.3V 1.5KW Automotive 3-Pin(2+Tab) SMPC T/R
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TPC18CAHM3/H.

Farnell

Datasheet5 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse1.5KE18CA
1.5KE Series 25.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
Littelfuse1.5KE18CA-B
1.5KE Series 1.5 kW 18 V Through Hole Bi-Directional TVS Diode - DO-201
LittelfuseTPSMC18CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 15.3V, 25.2V, DO-214AB, RoHS
Diodes Inc.1.5KE18CA-T
Diode TVS Single Bi-Dir 15.3V 1.5KW 2-Pin DO-201 T/R
1500 W 25.2 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Vishay TPC18CAHM3/H provided by its distributors.

TVS Diode Single Bi-Dir 15.3V 1.5KW Automotive 3-Pin(2+Tab) SMPC T/R
Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, TO-277A
TVS DIODE 15.3VWM 25.2VC TO-277A
15.3V 1.5KW 59.5A 25.2V 17.1V TO-277
TVS DIODE, 1.5KW,15.3V, TO277A; Product Range: PAR eSMP Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 15.3V; Clamping Voltage Vc Max: 25.2V; Diode Case Style: TO-277A; No. of Pins: 3Pins; Breakdown Voltage Min: 17.1V; Breakdown Voltage Max: 18.9V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPC18CAHM3H