Vishay TNPW120615K0BEEA

400mW Thin Film Resistor ±25ppm/℃ ±0.1% 15kΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW120615K0BEEA.

IHS

Datasheet15 pages2 years ago
Datasheet10 pages14 years ago

JRH Electronics

New Yorker Electronics

Newark

Inventory History

3 month trend:
+54.56%

CAD Models

Download Vishay TNPW120615K0BEEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.448
Stock
216,609
289
Authorized Distributors
6
2
Resistance
15 kΩ
15 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT1206BRD0715KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 15kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB153V
Res Thin Film 1206 15K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA8AEB163V
Res Thin Film 1206 16K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA8AEB1622V
Res Thin Film 1206 16.2K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT1206BRD0716KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 16kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0714K7L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 14.7kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay TNPW120615K0BEEA provided by its distributors.

400mW Thin Film Resistor ±25ppm/℃ ±0.1% 15kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 15K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
TNPW Series 1206 0.4 W 15 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
RES 15K OHM 0.1% 1/4W 1206 / 15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
1206 (3216Metric) 1206 TNPW e3 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 15kOhms ±25ppm/C
HIGH STABILITY THIN FILM FLAT CHIP RESISTOR
RESISTOR, THIN FILM, 15KOHM, 250mW, 0.1%
RES, 15K, 0.1%, 0.4W, 1206, THIN FILM; Resistance:15kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Resistor Case / Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Voltage Rating:200VRoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW120615K0BEEA.