Descriptions of Panasonic ERA8AEB153V provided by its distributors.
Res Thin Film 1206 15K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES SMD 15K OHM 0.1% 1/4W 1206 / 15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Resistor, metal film, SMD 1206 (3216), 15 kΩ, 0.25 W, ±0.1 %, ERA8AEB153V
Metal Film (Thin Film) Chip Resistors, 0.25W, 15000½, 0.1%, 1206, RoHS
Panasonic SCT
THIN FILM SURFACE MNT RESISTOR 1206 CASE 15KOHM +/-0.1% 0.25W +/-25PPM/DEGC
ERA Series 1206 15 kOhm ±0.1 % 0.25 W ±25 ppm/°C Metal Thin Film Chip Resistor
15KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RES, 15K, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 15kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tol
Resistor Type = Thin Film / Resistance kOhm = 15 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206