Panasonic ERA8AEB163V

Res Thin Film 1206 16K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB163V.

IHS

Datasheet7 pages5 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+5.98%

CAD Models

Download Panasonic ERA8AEB163V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD0716KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 16kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA-8AEB1652V
Thin Film Chip Resistor 16.5kΩ ±0.1% 250mW ±25ppm/°C 1206 SMD 3.2mm × 1.6mm × 700μm
Yageo GroupRT1206BRD0715KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 15kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0714K7L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 14.7kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB153V
Res Thin Film 1206 15K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA8AEB1622V
Res Thin Film 1206 16.2K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA8AEB163V provided by its distributors.

Res Thin Film 1206 16K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thin Film 1206 16K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 16000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 16kOhm 0.25W 1/4W
Thin Film Chip Resistors, High Reliability / Type 8A 1206 / 0,1% / 16000 Ohm / 0
Resistor, metal film, SMD 1206 (3216), 16 kΩ, 0.25 W, ±0.1 %, ERA8AEB163V
Metal Film (Thin Film) Chip Resistors, 0.25W, 16000½, 0.1%, 1206, RoHS
Panasonic SCT
THIN FILM SURFACE MNT RESISTOR 1206 CASE 16KOHM +/-0.1% 0.25W +/-25PPM/DEGC
16KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Resistor Type = Thick Film / Resistance kOhm = 16 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB163V