Vishay TMCP1D155KTRF

Cap Tant Solid 1.5uF 20V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 11 Ohm 125C T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCP1D155KTRF.

IHS

Datasheet11 pages4 years ago
Datasheet2 pages18 years ago

element14 APAC

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 1.5uF 10V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 11 Ohm 125C T/R
Cap Tant Solid 1.5uF 25V UB CASE 10% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 8.8 Ohm 125C T/R
KYOCERA AVXTAJA155K025RNJ
Cap Tant Solid 1.5uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R
KYOCERA AVXTAJA155K016RNJ
Cap Tant Solid 1.5uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 8 Ohm 125C T/R
Yageo GroupT491A155K016AT
CAP TANT 1.5UF 10% 16V 1206 / 1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 8Ohm
Yageo GroupT491B155K025AT
1.5UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES

Descriptions

Descriptions of Vishay TMCP1D155KTRF provided by its distributors.

Cap Tant Solid 1.5uF 20V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 11 Ohm 125C T/R
Surface Mount Tantalum Capacitor, Tmcp Series, 1.5 F, 10%, 20 V, 0805 [2012 Metric], P
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805
CAP, 1.5µF, 20V, 10%; Capacitance: 1.5µF; Voltage Rating: 20V; Tantalum Capacitor Case: 0805 [2012 Metric]; Product Range: TMCP Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max:
Capacitance uF = 1.5 / Rated Voltage DC V = 20 / Tolerance (±) % = 10 / Package Type = 0805 / Size Code = P / Failure Rate = 1 % / 1000 h / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 11 / Leakage Current nA = 500 / Ripple Current mA = 76 / Dissipation Factor % = 0.08 / Series = TMCP / Length mm = 2 / Width mm = 1.3 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric