Vishay TMCUB1E155KTRF

Cap Tant Solid 1.5uF 25V UB CASE 10% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 8.8 Ohm 125C T/R
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCUB1E155KTRF.

IHS

Datasheet13 pages4 years ago
Datasheet2 pages18 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTAJA155K025RNJ
Cap Tant Solid 1.5uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R
Yageo GroupT491A155K025AT
Cap Tant Solid 1.5uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125C T/R
KYOCERA AVXTAJA155K020RNJ
Cap Tant Solid 1.5uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.5 Ohm 125C T/R
Yageo GroupT491A155K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206
KYOCERA AVXTHJA155K020RJN
Cap Tant Solid 1.5uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6.5 Ohm 175°C T/R
Yageo GroupT491B155K025AT
1.5UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES

Descriptions

Descriptions of Vishay TMCUB1E155KTRF provided by its distributors.

Cap Tant Solid 1.5uF 25V UB CASE 10% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 8.8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411
Molded Case Low Profile Tantalum Capacitor 1.5uF ±10% 25V
Surface Mount Tantalum Capacitor, Tmcu Series, 1.5 F, 10%, 25 V, 1411 [3528 Metric], Ub Rohs Compliant: Yes |Vishay TMCUB1E155KTRF
CAP, 1.5µF, 25V, 10%; Capacitance: 1.5µF; Voltage Rating: 25V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: TMCU Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max:

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric