Yageo Group T491B155K025AT

1.5UF Solid MNO2 Tantalum Electrolytic Capacitor, 25 V DC +/-10%, T491 Series
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491B155K025AT.

IHS

Datasheet23 pages2 years ago

Newark

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-10.94%

CAD Models

Download Yageo Group T491B155K025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.22
$ 0.22
Stock
121,837
80,731
80,731
Authorized Distributors
6
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
4.6 Ω
4.6 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJB155K025RNJ
Cap Tant Solid 1.5uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125C T/R
Cap Tant Solid 1.5uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
KYOCERA AVXTAJA155K020RNJ
Cap Tant Solid 1.5uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411
KYOCERA AVXTPSA155K025R3000
Cap Tant Solid 1.5uF 25V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
CAPACITOR, TANTALUM; 1.5 uF; 20 WVDC; 26 V; + 10%; A; SMD; -55DEGC; 85DEGC

Descriptions

Descriptions of Yageo Group T491B155K025AT provided by its distributors.

1.5UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
Cap Tant Solid 1.5uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125C T/R
CAP TANT 1.5UF 10% 25V 1411 / 1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 5Ohm
TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411
Cap, 1.5Μf, 25V, 10%, Reel; Capacitance:1.5Μf; Voltage Rating:25V; Tantalum Capacitor Case:1411 [3528 Metric]; Product Range:T491 Series; Capacitance Tolerance:± 10%; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Rohs Compliant: Yes |Kemet T491B155K025AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B155K025AT.