Yageo Group T491A155K016AT

CAP TANT 1.5UF 10% 16V 1206 / 1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 8Ohm
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A155K016AT.

IHS

Datasheet23 pages2 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-3.73%

CAD Models

Download Yageo Group T491A155K016AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.129
$ 0.129
Stock
132,540
173,823
173,823
Authorized Distributors
6
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTAJA155K016RNJ
Cap Tant Solid 1.5uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 8 Ohm 125C T/R
KYOCERA AVXTAJA155K020RNJ
Cap Tant Solid 1.5uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206
CAPACITOR, TANTALUM; 1.5 uF; 20 WVDC; 26 V; + 10%; A; SMD; -55DEGC; 85DEGC
KYOCERA AVXTAJA155K025RNJ
Cap Tant Solid 1.5uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491A155K016AT provided by its distributors.

CAP TANT 1.5UF 10% 16V 1206 / 1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 8Ohm
1.5UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Cap Tant Solid 1.5uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 8 Ohm 125C T/R
TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206
Tantalum Capacitors A3216-18 1.5µF ±10% 16V 8Ω 3.20 x 1.60mm 1.80mm 39mA
Cap, Tant, 1.5Uf, 16V, Case A, Reel; Rango De Producto:Serie T491; Capacidad:1.5Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:16V; Cubierta Del Condensador De Tantalio:1206 [Métrica 3216]; Código De Tamaño Del Fabricante:A |Kemet T491A155K016AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A155K016AT.
  • T491A155K016AT..