Vishay TMCMB0J157MTRF

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCMB0J157MTRF.

IHS

Datasheet15 pages5 years ago
Datasheet3 pages18 years ago

element14 APAC

Inventory History

3 month trend:
-32.10%

Alternate Parts

Price @ 1000
$ 0.306
$ 0.511
Stock
9,298
66,620
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.1 Ω
3 Ω
Leakage Current
18.9 µA
9.5 µA
Dissipation Factor
20 %
15 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTAJB157M006RNJ
Cap Tant Solid 150uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.2 Ohm 125C T/R
KYOCERA AVXTAJC157M010RNJ
Cap Tant Solid 150uF 10V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Yageo GroupT491B157M006AT
KEMET T491B157M006AT Surface Mount Tantalum Capacitor, 150 F, 6.3 V,20%, 1411 [3528 Metric]
KYOCERA AVXTAJD157M010RNJ
Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Cap Tant Solid 150uF 6.3V C CASE 20% (5.8 X 3.2 X 2.5mm) Inward L SMD 5832-27 1.1 Ohm 125C T/R
Cap Tant Polymer 150uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.04 Ohm 105C T/R

Descriptions

Descriptions of Vishay TMCMB0J157MTRF provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411
Surface Mount Tantalum Capacitor, Tmcm Series, 150 F, 20%, 6.3 V, 1411 [3528 Metric], B Rohs Compliant: Yes |Vishay TMCMB0J157MTRF
CAP, 150µF, 6.3V, 20%; Capacitance: 150µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: TMCM Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Ma
Capacitance uF = 150 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Size Code = B / Failure Rate = 1 % / 1000 h / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 1.1 / Leakage Current uA = 18.9 / Ripple Current mA = 295 / Dissipation Factor % = 0.2 / Series = TMCM / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric