What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJD157M010RNJ

Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD157M010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

AVX

Newark

Inventory History

3 month trend:
-1.09%

CAD Models

Download KYOCERA AVX TAJD157M010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.583
$ 0.54
$ 0.54
Stock
110,406
192,201
192,201
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
900 mΩ
100 mΩ
100 mΩ
Leakage Current
15 µA
15 µA
15 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJE157M010RNJ
Cap Tant Solid 150uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
Yageo GroupT491X157M010AT
Cap Tant Solid 150uF 10V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C Automotive T/R
Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.1 Ohm 125°C T/R
KYOCERA AVXTPSD157M010R0100
Cap Tant Solid 150uF 10V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
KYOCERA AVXTAJY157M010RNJ
Cap Tant Solid 150uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 1.2 Ohm 125°C T/R
Panasonic10TPB150ML
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917

Descriptions

Descriptions of KYOCERA AVX TAJD157M010RNJ provided by its distributors.

Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
TAJ Series 150 uF ±20% 10 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Capacitance:150µF; Voltage(DC):10V; Capacitor Case / Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; ESR:0.9ohm; Manufacturer Size Code:D; Product Length:7.3mm; Product Width:4.3mm; Product Height:2.9mm RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD157M010RNJ.