What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJB157M006RNJ

Cap Tant Solid 150uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.2 Ohm 125C T/R
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB157M006RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

element14 APAC

AVX

Newark

Inventory History

3 month trend:
+17.01%

CAD Models

Download KYOCERA AVX TAJB157M006RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.306
Stock
168,926
46,087
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.2 Ω
900 mΩ
Leakage Current
9.5 µA
9.5 µA
Dissipation Factor
10 %
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTCJB157M006R0045
Cap Tant Solid 150uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 125°C T/R
KYOCERA AVXTCJB157M006R0035
Cap Tant Solid 150uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 125°C T/R
KYOCERA AVXTCNL157M006R0200
Cap Tant Solid 150uF 6.3V L CASE 20% (3.5 X 2.8 X 1mm) SMD 3528-10 0.2 Ohm 105°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB157M006RNJ provided by its distributors.

Cap Tant Solid 150uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1210
TAJ Series 150 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor
CAP TANT 150UF 20% 6.3V 1411 / 150 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1.2Ohm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB157M006RNJ.