Vishay TMCMA0J686MTRF

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCMA0J686MTRF.

IHS

Datasheet15 pages5 years ago
Datasheet3 pages18 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.24
$ 0.216
Stock
14,028
8,324
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
4 Ω
Leakage Current
8.6 µA
4.3 µA
Dissipation Factor
20 %
30 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTLJA686M010R1500
Cap Tant Solid 68uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.5 Ohm 125C T/R
KYOCERA AVXTAJA686M004RNJ
Cap Tant Solid 68uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206
Cap Tant Polymer 68uF 4VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105C T/R
KYOCERA AVXTCJA686M004R0250
Cap Tant Solid 68uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.25 Ohm 125°C T/R

Descriptions

Descriptions of Vishay TMCMA0J686MTRF provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206
Cap Tant Solid 68uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 2 Ohm 125°C T/R
Avnet Japan
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Extended Range
Surface Mount Tantalum Capacitor, Tmcm Series, 68 F, 20%, 6.3 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Vishay TMCMA0J686MTRF
Capacitance uF = 68 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Size Code = A / Failure Rate = 1 % / 1000 h / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 2 / Leakage Current uA = 8.6 / Ripple Current mA = 197 / Dissipation Factor % = 0.2 / Series = TMCM / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric