Yageo Group T520A686M2R5ATE070

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520A686M2R5ATE070.

IHS

Datasheet46 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T520A686M2R5ATE070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.238
Stock
47,844
9,669
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
70 mΩ
200 mΩ
Leakage Current
17 µA
17 µA
Dissipation Factor
8 %
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXTCJA686M002R0250
Cap Tant Solid 68uF 2.5V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.25 Ohm 125°C T/R
Cap Tant Polymer 68uF 4VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105C T/R
KYOCERA AVXTAJA686M004RNJ
Cap Tant Solid 68uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1.5 Ohm 125°C T/R
KYOCERA AVXTCJA686M004R0250
Cap Tant Solid 68uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.25 Ohm 125°C T/R
Cap Tant Polymer 68uF 4VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.5 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group T520A686M2R5ATE070 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206
CAPACITOR;TANTALUM;CAP 68 UF;TOL 20%;VOL-RTG 2.5 VDC;SMT;3216-18;ESR 70 MOHMS
Cap Tant Polymer 68uF 2.5VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) SMD 3216-18 0.07 Ohm 105C T/R
CAP, 68µF, 2.5V, 20%, 1206, SMD; Capacitance: 68µF; Voltage Rating: 2.5V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: A; ESR: 0.07ohm; Operating Temperature Min: -55°C; Operatin
Tantalum Capacitor, 68Uf, 2.5V, Full Reel; Capacitance:68Μf; Capacitance Tolerance:± 20%; Voltage(Dc):2.5V; Manufacturer Size Code:A; Esr:0.07Ohm; Capacitor Case/Package:1206 [3216-18 Metric]; Product Length:3.2Mm; Qualification:- Rohs Compliant: Yes |Kemet T520A686M2R5ATE070

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.