Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491B225M020AT

Solid Tantalum Capacitor 2.2µF 20V 20% SMD Tape and Reel
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491B225M020AT.

IHS

Datasheet23 pages3 years ago

Farnell

Electro Sonic

_legacy Avnet

TME

Inventory History

3 month trend:
+265%

CAD Models

Download Yageo Group T491B225M020AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.183
$ 0.183
Stock
127,004
61,613
61,613
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.5 Ω
3.5 Ω
3.5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupT491B225K020AT
Cap Tant Solid 2.2uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125C T/R
Cap Tant Solid 2.2uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
Cap Tant Solid 2.2uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125°C T/R
Yageo GroupT491B225K025AT
2.2uF Solid MnO2 Tantalum Electrolytic Capacitor; 25 V dc +/-10%; T491 Series
Capacitor, Tantalum, Solid, Polarized, 25 V, 2.2 Uf, Surface Mount, 1411
Yageo GroupT491B225K035AT
Cap Tant Solid 2.2uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491B225M020AT provided by its distributors.

Solid Tantalum Capacitor 2.2µF 20V 20% SMD Tape and Reel
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411
Tantalum Cap 2.2μF 2000h@125°C ±20% 20V 3.5Ω 1411 SMD, 3.5mm × 2.8mm × 2.1mm
Capacitance uF = 2.2 / Rated Voltage DC V = 20 / Tolerance (±) % = 20 / Package Type = 1411 / Size Code = B / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 3.5 / Leakage Current nA = 500 / Ripple Current mA = 156 / Dissipation Factor % = 6 / Series = T491 / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B225M020AT.