Vishay TLWR8600

TELUX LED Single Color LED, Red, Clear Nondiffused, 2.7mm
$ 0.244
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLWR8600.

IHS

Datasheet9 pages3 years ago
Datasheet7 pages0 years ago

Newark

TME

Inventory History

3 month trend:
-0.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-10-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Red, Colorless Clear, 2.575mm
PIRANHA P42-B SERIES LED - RED COLOR,FULL RANK,TUBE PACK
Single Color LED, Super Red, Colorless Clear, 2.4mm
SMD LM2-B SERIES LED -RED COLOR,2800-5600MCD,HUE RA,TAPE & REEL
LED Uni-Color Super Red 645nm 4-Pin PLCC T/R
Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel

Descriptions

Descriptions of Vishay TLWR8600 provided by its distributors.

TELUX LED Single Color LED, Red, Clear Nondiffused, 2.7mm
LED Uni-Color Red 624nm Automotive 4-Pin TELUX Tube
LED Lamp; Luminous Intensity:2400mcd; Viewing Angle:30°; Forward Current:70mA; Forward Voltage:2.2V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Luminous Flux:3lm; Operating Temperature Range:-40°C to +110°C ;RoHS Compliant: Yes
LED Forward voltage: 2.2 V Luminous intensity: 0.8 mcd Operating temperature: -40...110 °C Case colour: Colourless Housing type: Clear Lens size: 7.62 x 7.62 mm Light colour: Red Technology: AllnGaP on GaAs Luminous flux: 3000 mlm Rated on-state current: 50 mA Transmission angle: 60 °
LED, TELUX, RED; LED / Lamp Size:SR1.35; LED Colour:Red; Typ Luminous Intensity:3lm; Viewing Angle:60°; Forward Current:70mA; Voltage, Vf Max:2.67V; Operating Temperature Range:-40°C to +110°C; External Length / Height:7.62mm; Half Angle:30°; Height Above Board:2.85mm; Lead Length:4.95mm; Lead Spacing:5.08mm; Max Operating Temperature:110°C; Max Storage Temperature:110°C; Min Luminous Flux:2.0lm; Min Storage Temperature:-55°C; Min Temperature Operating:-40°C; Power Dissipation:187mW; Typ Luminous Flux:3.0lm; Voltage, Reverse Protection:10V; Voltage, Vf Min:1.83V; Voltage, Vf Typ:2.2V; Wavelength, Max:634nm; Wavelength, Min:611nm; Wavelength, Peak:624nm; Wavelength, Typ:615nm; Width, External:7.62mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLWR 8600
  • TLWR8600.