Wolfspeed CLM2B-REW-CYAZ0AA3

SMD LM2-B Series Led -red Color, 2800-5600MCD, Hue Ra, Tape & Reel
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLM2B-REW-CYAZ0AA3.

element14 APAC

Datasheet8 pages11 years ago

Farnell

Cree SCT

Arrow.cn

Inventory History

3 month trend:
+43.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Single Color LED, Super Red, Colorless Clear, 2.575mm
Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Super Red 645nm 4-Pin PLCC T/R
KingbrightAAA3528SURKCGKS
Dual Color LED, Hyper Red/green, Water Clear, 2.4mm

Descriptions

Descriptions of Wolfspeed CLM2B-REW-CYAZ0AA3 provided by its distributors.

SMD LM2-B SERIES LED -RED COLOR,2800-5600MCD,HUE RA,TAPE & REEL
LED Uni-Color Red Automotive T/R
LED CREE CLM2B-REW PLCC4,CLM2B-REW-CYAZ0AA3, ROHS
High-Brightness LED, Red, 5V, 200mA, RoHS
Cree SCT
624nm 60¡ã 2.5V 50mA , , PLCC-4 , 3.2mm*2.7mm*3.55mm
LED, DOME, 2.6MM, RED, 3.7CD, 624NM

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM2B-REWCYAZ0AA3
  • CLM2BREWCYAZ0AA3