Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wolfspeed CLM4B-RKW-CWBXBAA3

Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLM4B-RKW-CWBXBAA3.

IHS

Datasheet10 pages6 years ago

Newark

Inventory History

3 month trend:
+86.59%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Super Red, Colorless Clear, 2.575mm
SMD LM2-B SERIES LED -RED COLOR,2800-5600MCD,HUE RA,TAPE & REEL
Single Color LED, Red, Colorless Clear, 2.4mm
SMD LM2-B SERIES LED -RED COLOR,FULL RANK,TAPE & REEL
KingbrightAAA3528SURKCGKS
Dual Color LED, Hyper Red/green, Water Clear, 2.4mm

Descriptions

Descriptions of Wolfspeed CLM4B-RKW-CWBXBAA3 provided by its distributors.

Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel
LED CREE CLM4B-RKW PLCC4, grade: CWbXbAA3, Red PB/ 618-630nm, 1400-2800 mCd /50mA, 3.2x2.8mm, 120°, /2000
LED Uni-Color Red 4-Pin PLCC T/R
High-Brightness LED, Red, 5V, 200mA, RoHS
Cree SCT
Cree LED CLM4B-RKW-CWBXBAA3 发光二极管
RS APAC
624nm 120° 2.4V 50mA circular,With flat top transparent colourless,red PLCC-4 standard mounting,SMD mount 3.2mm*2.7mm*2.05mm

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM4B-RKWCWBXBAA3