Vishay TLVY4200

Single Color LED, Yellow, Clear Tinted Nondiffused, T-1, 3mm
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLVY4200.

IHS

Datasheet7 pages3 years ago
Datasheet10 pages24 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.12%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-04-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SSL-LX3052YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
General Purpose Visible Dome-Style LED, Yellow, Diffused, LED-2b RoHS Compliant: Yes
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TLVY4200 provided by its distributors.

Single Color LED, Yellow, Clear Tinted Nondiffused, T-1, 3mm
LED YELLOW 20 MLM (TYP.) 3.3 +/- 0.15 MM TINTED NON-DIFFUSED PACKAGE -40 C
LED Uni-Color Yellow 585nm 2-Pin T-1
3MM LED BACKLIGHT YELLOW TINT. CLEAR-e3
Standard LEDs - Through Hole Yellow Tint Non-Diff 10-20mlm@15mA
3MM LED BACKLIGHT YLW TINT CLR
LED Forward voltage: 3 VDC Luminous intensity: 10...30 Mcd Operating temperature: -40...100 °C Case colour: Tinted Housing type: Non Diffused Lens size: 3 mm (T1) Light colour: Yellow Technology: GaAsP on GaP Rated on-state current: 30 mA Transmission angle: 85 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLVY 4200
  • TLVY4200.