Vishay TLUO2401

Vishay TLUO2401 LED Red Rectangular 1.8 mm 5 mcd 40° 30 mA 2 V Wired
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLUO2401.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages0 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.32%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay TLUO2401 provided by its distributors.

Vishay TLUO2401 LED Red Rectangular 1.8 mm 5 mcd 40° 30 mA 2 V Wired
LED UNIVERSAL RED 5 MCD (TYP.) 20 MCD (MAX) 1.8 MM 30 MA 15 V (TYP.)
LED Uni-Color Red 630nm 2-Pin T/R
Standard LEDs - Through Hole Red Tinted Diffused 4.0-5.0mcd@10mA
1,8MM MINIPLAST ORANGE TINT.DIFF-e4
LED, RED, T-3/4 (1.8MM), 5MCD, 625NM
630nm 40¡ã 2V 10mA , , 3.3mm*2.4mm*3.6mm
LED, 1.8MM, HE-RED; Bulb Size:T-3/4 (1.8mm); LED Colour:Red; Luminous Intensity:5mcd; Viewing Angle:20°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:630nm; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:10mA; Dominant Wavelength:625nm; External Length / Height:2.9mm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; LED / Lamp Size:1.8mm; LED Colour:HE Red; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:24.5mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity @ If Min:4mcd; Luminous Intensity Typ:5mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:6V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:630nm; Voltage Vf Typ:2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric