Vishay TLPY5600

Indicator, LED; Yellow; 1.5mcd; 2.4mm; 30mA; 2.4V; +/-80deg; 585nm; GaAsP on GaP; 6V; -40d
$ 0.266
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLPY5600.

IHS

Datasheet9 pages3 years ago
Datasheet9 pages24 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.52%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
Dialight521-9248F
521 Series Yellow Ø5 mm 60° 8 mcd Diffused 20 mA 2.2 V LED Lamp Through Hole
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
LED Uni-Color Yellow 2-Pin Bag

Descriptions

Descriptions of Vishay TLPY5600 provided by its distributors.

Indicator, LED; Yellow; 1.5mcd; 2.4mm; 30mA; 2.4V; +/-80deg; 585nm; GaAsP on GaP; 6V; -40d
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
LED Lamp; Bulb Size:5mm; Luminous Intensity:1.5µcd; Viewing Angle:80°; Forward Current:20mA; Forward Voltage:2.4V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Style:Side View; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED, SIDE VIEW, 5MM, YELLOW; Bulb Size:T-1 3/4 (5mm); LED Colour:Yellow; Luminous Intensity:1.5mcd; Viewing Angle:80°; Forward Current If:20mA; Forward Voltage:2.4V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:585nm; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:10mA; Dominant Wavelength:594nm; External Depth:4mm; External Length / Height:4.8mm; External Width:4.5mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:3.5mm; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:13.5mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity @ If Min:0.63mcd; Luminous Intensity Typ:1.5mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Side Emitting; PIV Max:6V; Package / Case:Side Emitting; Peak Forward Current:30mA; Peak Wavelength:585nm; Voltage Vf Typ:2.4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric