Vishay TLPG5600

Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLPG5600.

IHS

Datasheet9 pages3 years ago
Datasheet9 pages24 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.70%

CAD Models

Download Vishay TLPG5600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
SSL-LX3052GD Green LED; 565 nm T1(3 mm)Diffused; Dome Lens Through Hole package
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Dialight521-9250F
521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole
Dialight521-9251F
Single Color LED, Green, Nondiffused, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay TLPG5600 provided by its distributors.

Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm
LED GREEN 1.5 MCD (TYP.) 5 MM TINTED DIFFUSED 30 MA 2.4 V (TYP.) 80 DEG
LED Uni-Color Green 565nm 2-Pin Side View
Green 160° Viewing Angle Diffused 2.4 V 20 mA Through Hole LED
LED S.VIEW GREEN TINT. DIFF-e4
LED, SIDE VIEW, 5MM, GREEN; Bulb Size:T-1 3/4 (5mm); LED Colour:Green; Luminous Intensity:1.5mcd; Viewing Angle:80°; Forward Current If:20mA; Forward Voltage:2.4V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:565nm; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:10mA; Dominant Wavelength:575nm; External Depth:4mm; External Length / Height:4.8mm; External Width:4.5mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:3.5mm; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:13.5mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity @ If Min:0.63mcd; Luminous Intensity Typ:1.5mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Side Emitting; PIV Max:6V; Package / Case:Side Emitting; Peak Forward Current:30mA; Peak Wavelength:565nm; Voltage Vf Typ:2.4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLPG-5600
  • TLPG5600.