Vishay TLHR6401

LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHR6401.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages0 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+412%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight521-9427F
Single Color LED, Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-3, 8mm
Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, High Intensity Red, Diffused, 7mm

Descriptions

Descriptions of Vishay TLHR6401 provided by its distributors.

LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R
发光二极管, 红色, 12MCD, 630NM, T-1 3/4;
635nm 60¡ã 2V 10mA , , 5.8mm*5.8mm*9.1mm
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:7µcd; Viewing Angle:30°; Forward Current:20mA; Forward Voltage:2V; Color:High Efficiency Red; LED Color:High Efficiency Red; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric