
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | TH3A475K010C2900 | 2,000 | 2K | Tape & Reel | ||||||||
| Avnet | TH3A475K010C2900 | 0 | 2K | 1d | ||||||||
| Arrow Electronics | TH3A475K010C2900 | 0 | 2K | |||||||||
| UnikeyIC | TH3A475K010C2900 | 2,000 | 2K | 13h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | TH3A475K010C2900 | Contact | 17h |
Download datasheets and manufacturer documentation for Vishay TH3A475K010C2900.
Download Vishay TH3A475K010C2900 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TH3A475K010C2900 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay TH3A475K010C2900.