KYOCERA AVX TRJA475K020RRJ

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TRJA475K020RRJ.

IHS

Datasheet9 pages4 years ago

AVX

Newark

Inventory History

3 month trend:
+12.59%

CAD Models

Download KYOCERA AVX TRJA475K020RRJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.117
Stock
186,841
1,616,739
1,616,739
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
4 Ω
4 Ω
Leakage Current
710 nA
900 nA
900 nA
Dissipation Factor
5 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTPSA475K020R1800
Cap Tant Solid 4.7uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.8 Ohm 125C T/R
KYOCERA AVXTPSA475K016R2000
Cap Tant Solid 4.7uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2 Ohm 125C T/R
KYOCERA AVXTAJA475K025RNJ
Cap Tant Solid 4.7uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.1 Ohm 125C T/R
EXTREME 4.7UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,16V DC +/-10%,TR3 SERIES
Yageo GroupT494A475K016AT
CAP TANT 4.7UF 10% 16V 1206 / 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Yageo GroupT491A475K016AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES

Descriptions

Descriptions of KYOCERA AVX TRJA475K020RRJ provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206
Cap Tant Solid 4.7uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125C Automotive AEC-Q200 Medical T/R
Surface Mount Tantalum Capacitor, Trj Series, 4.7 F, 10%, 20 V, 1206 [3216 Metric], A Rohs Compliant: Yes
4.7uF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 2.5Ohm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRJA475K020RRJ.