KYOCERA AVX TAJA475K025RNJ

Cap Tant Solid 4.7uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.1 Ohm 125C T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA475K025RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+8.16%

CAD Models

Download KYOCERA AVX TAJA475K025RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.188
$ 0.188
Stock
905,484
183,552
183,552
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.1 Ω
6 Ω
6 Ω
Leakage Current
1.2 µA
1.2 µA
1.2 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-10-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJA475M025RNJ
Cap Tant Solid 4.7uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.1 Ohm 125C T/R
KYOCERA AVXTPSA475K020R1800
Cap Tant Solid 4.7uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.8 Ohm 125C T/R
KYOCERA AVXTAJA475M020RNJ
Cap Tant Solid 4.7uF 20V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
Yageo GroupT491A475K020AT
Cap Tant Solid 4.7uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
Yageo GroupT491A475M020AT
Solid Tantalum Capacitor 4.7µF 20V 20% SMD Tape and Reel
Yageo GroupT491A475M025AT
Cap Tant Solid 4.7uF 25V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJA475K025RNJ provided by its distributors.

Cap Tant Solid 4.7uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206
TAJ Series 4.7 uF ±10 % 25 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitors A3216-18 4.7µF ±10% 25V 3.1Ω 3.20 x 1.60mm 1.60mm 156mA
4.7uF 25V 3.1Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA475K025RNJ-
  • TAJA475K025RNJ.