Vishay TFPT0805L5001FV

Thermistor PTC 5K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFPT0805L5001FV.

IHS

Datasheet5 pages6 years ago

Farnell

Newark

element14

Future Electronics

Inventory History

3 month trend:
-31.38%

CAD Models

Download Vishay TFPT0805L5001FV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityNTC0805J5K0
Thermistor NTC 5K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3450K T/R
Thermistor NTC 5K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3486K -4 to -3.5 T/R Automotive
Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3500K -4 to -3.5 T/R Automotive
Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3545K Plastic T/R
Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3650K >= -3.5 T/R
Thermistor NTC 4.7K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3500K -4 to -3.5 T/R Automotive

Descriptions

Descriptions of Vishay TFPT0805L5001FV provided by its distributors.

Thermistor PTC 5K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200
PTC THERMISTOR; Product Range: TFPT Series; Zero Power Resistance at 25°C: 5kohm; Thermistor Mounting: SMD; Operating Voltage Max: 40V; Applications: -; Operating Temperature Min: -55°C; Operating Temperature
PTC Thermistor; Series:TFPT; Thermistor Type:PTC; Resistance:5kohm; Thermistor Tolerance:± 1%; Operating Temp. Max:125°C; Operating Voltage Max:40VDC; Package/Case:0805; Mounting Type:Surface Mount; Power Rating:100mW ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFPT0805L5001FV.