TE Connectivity NTC0805J5K0

Thermistor NTC 5K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3450K T/R
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity NTC0805J5K0.

IHS

Datasheet3 pages18 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity NTC0805J5K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Thermistor PTC 5K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200
Thermistor NTC 5K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3486K -4 to -3.5 T/R Automotive
Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3500K -4 to -3.5 T/R Automotive
Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3545K Plastic T/R
Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3650K >= -3.5 T/R
Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3635K >= -3.5 Blister T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3934K Plastic T/R
Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4311K Plastic T/R
Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4108K Plastic T/R
NTCS Series 0805 330 kOhm ±5 % 3930 K SMT Glass Protected NTC Thermistor
Thermistor NTC 33K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3920K -4.5 to -4 T/R Automotive

Descriptions

Descriptions of TE Connectivity NTC0805J5K0 provided by its distributors.

Thermistor NTC 5K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3450K T/R
THERMISTOR, NTC, 0805, 5K0; Zero Power Resistance at 25°C: 5kohm; Product Range: NTC Series; Thermistor Mounting: SMD; Beta Value (K): 3450K; Thermistor Case Style: 0805 [2012 Metric]; Th; Available until stocks are exhausted
NTC0805 5% 5K0 Package Size Code: 0805 Beta Value: 3450 K Thermistor Mode of Operation: Automatic Pick & Place Thermistor | 0805 3450 K Automatic Pick & Place | Part Number: NTC0805J5K0 | Internal Number: 1624365-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624365-1