Vishay NTCS0805E3472JMT

Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3500K -4 to -3.5 T/R Automotive
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCS0805E3472JMT.

Newark

Datasheet3 pages4 years ago
Datasheet8 pages9 years ago

IHS

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-14.37%

CAD Models

Download Vishay NTCS0805E3472JMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3545K Plastic T/R
Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3635K >= -3.5 Blister T/R
Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3545K Plastic T/R
Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3650K >= -3.5 T/R
Tape and Reel 3650 2 Surface Mount NTC Thermistor 1.25mm 125C 210mW 3635K
PanasonicERT-J1VT472J
Thermistor NTC 4.7K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R

Descriptions

Descriptions of Vishay NTCS0805E3472JMT provided by its distributors.

Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3500K -4 to -3.5 T/R Automotive
On a Reel of 250, Vishay NTCS0805E3472JMT NTC Thermistor 0805 (2012M) 4.7kO, 2 x 1.25 x 0.8mm
NTCS Series 0805 4.7 kOhm ±5 % 3500 K SMT Glass Protected NTC Thermistor
Thermistor NTC 4.7KOhm 5% 2-Pin 0805 Paper T/R
; Series:NTCS0805E3; Thermistor Type:NTC; Resistance:4.7kohm; Thermistor Tolerance:± 5%; Beta:3500K; Beta Lower Temperature:25°C; Beta Upper Temperature:85°C; Operating Temp. Max:150°C; Package/Case:0805 ;RoHS Compliant: Yes
THERMISTOR, 4K7, 5%, SMD, NTC; Thermistor Type:NTC; Resistance:4.7kohm; Thermistor Tolerance:± 5%; Beta Value (K):3500K; Thermistor Case Style:0805 [2012 Metric]; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Operating Temperature Range:-40°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCS0805E3 472JMT