Vishay TEMD5510FX01

Ambient Light Sensor Photodiode PIN Chip 540nm 2-Pin SMD T/R
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TEMD5510FX01.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+28.98%

CAD Models

Download Vishay TEMD5510FX01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
VishayVBPW34S
IR-photodiode Photoelectric current: 45...55 uA Wavelength of max. photosensitivity: 940 nm
VBPW34FASR Series 950 nm ±65° 55 uA (Ira) SMT Silicon Pin Photodiode
VishayVBP104FAS
VBP104FAS Series 950 nm 215 mW Surface Mount Silicon PIN Photodiode
ams-OSRAMBPW 34 FSR-Z
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
Silicon PIN Photodiode with Daylight Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm

Descriptions

Descriptions of Vishay TEMD5510FX01 provided by its distributors.

Ambient Light Sensor Photodiode PIN Chip 540nm 2-Pin SMD T/R
VISHAY SEMICONDUCTOR TEMD5510FX01 PHOTODIODE, 65DEG, 540NM, SMD
Light to Digital Ambient Light Sensor Automotive 2-Pin SMD T/R / PHOTODIODE PIN HI SPEED MINI SMD
540 nm ± 65° Half Sensitivity SMT High Speed Silicon PIN Photodiode
PHOTO PIN DIODE F.DAYLIGHT 540NM-e4
SMD,4.2x5mm Ambient Light Sensors ROHS
DIODE, PHOTO, 540NM, 65°, SMD; Wavelength Typ:540nm; Half Angle:65°; Dark Current:2nA; Diode Case Style:SMD; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; MSL:MSL 4 - 72 hours; Reverse Voltage Vr:16V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEMD5510FX01.