Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Osram BPW 34 FAS

Silicon PIN Photodiode with Daylight Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram BPW 34 FAS.

IHS

Datasheet17 pages5 years ago

Future Electronics

RS (Formerly Allied Electronics)

TME

_legacy Avnet

Inventory History

3 month trend:
+30.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ams-OSRAMBPW 34 FSR-Z
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
Photodiode PIN Chip 850nm 0.62A/W Sensitivity Automotive AEC-Q101 2-Pin DIL SMT
VishayVBPW34S
IR-photodiode Photoelectric current: 45...55 uA Wavelength of max. photosensitivity: 940 nm
VBPW34FASR Series 950 nm ±65° 55 uA (Ira) SMT Silicon Pin Photodiode
VishayVBP104FAS
PHOTODIODE 750 TO 1050 NM / Photodiode 950nm 100ns 130° 2-SMD, Gull Wing

Descriptions

Descriptions of Osram BPW 34 FAS provided by its distributors.

Silicon PIN Photodiode with Daylight Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
Osram Opto SCT
Photodiode PIN Chip 880nm 0.65A/W Sensitivity Automotive 2-Pin DIL SMT
16 V 20 ns 880 nm 60 deg Silicon PIN Photodiode with Daylight Filter
OPTO BPW 34 FAS IR SI PHOTODIODE, 60 DEG, SMD DIP
Photodiode SMT 880nm 120° 20ns BPW34FAS
Dil Smt Rohs Compliant: Yes |Ams Osram Group BPW 34 FAS
SENSOR PHOTODIODE 880NM 2SMD GW
880nm 20ns SMD mount,glue mount 1.3mm(height)
Mounting Type = SMD / Half Intensity Angle ° = 60 / Power Rating mW = 150 / Pins = 2 / Package / Case Size = DIL / Peak Wavelength nm = 880 / Reverse Voltage (Vr) V = 32 / Dark Current nA = 2 / Rise Time ns = 20 / Fall Time ns = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPW 34FAS
  • BPW34-FAS
  • BPW34FAS
  • Q65110 A3121
  • Q65110-A3121
  • Q65110A3121