Vishay VBPW34S

IR-photodiode Photoelectric current: 45...55 uA Wavelength of max. photosensitivity: 940 nm
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VBPW34S.

IHS

Datasheet7 pages5 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-5.65%

CAD Models

Download Vishay VBPW34S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVBP104S
VBP Series Silicon Pin Photodiode Surface Mount Photo Detector
VBPW34FASR Series 950 nm ±65° 55 uA (Ira) SMT Silicon Pin Photodiode
VishayVBP104FAS
PHOTODIODE 750 TO 1050 NM / Photodiode 950nm 100ns 130° 2-SMD, Gull Wing
ams-OSRAMBPW 34 FSR-Z
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
Silicon PIN Photodiode with Daylight Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
ams-OSRAMBPW 34 SR-Z
Photodiode PIN Chip 850nm 0.62A/W Sensitivity Automotive AEC-Q101 2-Pin DIL SMT

Descriptions

Descriptions of Vishay VBPW34S provided by its distributors.

IR-photodiode Photoelectric current: 45...55 uA Wavelength of max. photosensitivity: 940 nm
VBPW34SR Series 60 V 940 nm 50 mA 215 mW Surface Mount Silicon PIN Photodiode
PHOTOPIN DIODE GULLWING; Wavelength Typ:940nm; Half Angle:65°; Dark Current:2nA; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage Vbr:60V; Forward Voltage VF Max:1.3V; Reverse Voltage Vr Max:60V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VBPW34S.