Vishay VBP104FAS

PHOTODIODE 750 TO 1050 NM / Photodiode 950nm 100ns 130° 2-SMD, Gull Wing
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VBP104FAS.

IHS

Datasheet7 pages5 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+13.00%

CAD Models

Download Vishay VBP104FAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VBPW34FASR Series 950 nm ±65° 55 uA (Ira) SMT Silicon Pin Photodiode
VishayVBPW34FAS
IR-photodiode Photoelectric current: 45...55 uA Wavelength of max. photosensitivity: 950 nm
VishayVBPW34S
IR-photodiode Photoelectric current: 45...55 uA Wavelength of max. photosensitivity: 940 nm
ams-OSRAMBPW 34 FSR-Z
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
Silicon PIN Photodiode with Daylight Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
Photodiode PIN Chip 950nm 0.59A/W Sensitivity Automotive 2-Pin PDIL SMD

Descriptions

Descriptions of Vishay VBP104FAS provided by its distributors.

PHOTODIODE 750 TO 1050 NM / Photodiode 950nm 100ns 130° 2-SMD, Gull Wing
VBP104FAS Series 950 nm 215 mW Surface Mount Silicon PIN Photodiode
Photodiode PIN Chip 950nm 2-Pin SMD T/R
SMD PHOTOPIN DIODE DAYL.FGULLWING -e4
SENSOR PHOTODIODE 950NM 2SMD GW
PHOTODIODE PIN HI SPEED HI SENS
PHOTODIODE GULLWING 780-1050NM
Vishay Photo Diodes, 950nm, Detect infrared
PHOTOPIN DIODE DAYL.FGULLWING; Wavelength Typ:950nm; Half Angle:65°; Dark Current:2nA; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage Vbr:60V; Forward Voltage VF Max:1.3V; Reverse Voltage Vr Max:60V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric