Vishay TE1509-E3

Capacitor; Aluminum Electrolytic; Cap 20 Uf; Tol -10; +50%; Vol-rtg 150 VDC; Axial
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1509-E3.

IHS

Datasheet5 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.54%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.37
$ 3.354
Stock
1,411
3,296
Authorized Distributors
6
6
Capacitance
20 µF
20 µF
Mount
PCB
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
150 V
150 V
Tolerance
50 %
50 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
600 mA
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-2CM220
Cap Aluminum 22uF 160V 20% (10 X 16mm) Radial 5mm 175mA 2000h 85°C Bulk
PanasonicECA2CHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 160V 22muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR2C220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 160V 22muF ±20% 0.394Dia 10.00mm
Cornell DubilierSKA220M025
Cap Aluminum Lytic 22uF 25V 20% (6 X 12.5mm) Axial 10.05 Ohm 53mA 2000h 85C
PanasonicEEU-EB2C220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 160V 22muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Vishay TE1509-E3 provided by its distributors.

CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 20 UF;TOL -10;+50%;VOL-RTG 150 VDC;AXIAL
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 150V 20muF -10% +50% 0.354Diax1.496L 9.00mmx38.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 50% +Tol, 10% -Tol, 20uF, Through Hole Mount
CAPACITOR ALUM ELEC 20UF, 150V, +75, -10%, AXIAL
20¦ÌF 150V -10%~50% 2000h@ 85¡ãC 10mA~600mA ,D9xL38mm 38mm*39.014mm
CAP 20UF 150V 9.779X39.014 105C AXL
20uF 150V 9.779x39.014 105°C Axi

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE1509E3