Panasonic ECA-2CM220

Cap Aluminum 22uF 160V 20% (10 X 16mm) Radial 5mm 175mA 2000h 85°C Bulk
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2CM220.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-2.86%

CAD Models

Download Panasonic ECA-2CM220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.202
$ 0.202
Stock
23,643
8,707
8,707
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
175 mA
175 mA
175 mA
Height - Seated (Max)
16.9926 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA2DHG220
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 140mA 2000h 105C Automotive Bulk
PanasonicECA-2DM220
Panasonic ECA2DM220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR2D220MPD
22uF ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2DHG220B
Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial 5mm 140mA 2000h 105°C Ammo Pack
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 200V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of Panasonic ECA-2CM220 provided by its distributors.

Cap Aluminum 22uF 160V 20% (10 X 16mm) Radial 5mm 175mA 2000h 85°C Bulk
Panasonic ECA2CM220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 22uF 160V 20% Aluminum Cylindrical Can 5mm 175mA 2000 hr 85°C Bag
Avnet Japan
M-A Series 160 V 22 uF LS=5 mm 85°C Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 160V, -25 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2CM220.
  • ECA2CM220
  • ECA2CM220.